Pico Technology 2208B PicoScope 2000 Series Analogue PC Based Oscilloscope, 2 Analogue Channels, 100MHz
- RS Stock No.:
- 111-6773
- Mfr. Part No.:
- PicoScope 2208B
- Brand:
- Pico Technology
3 In stock - FREE next working day delivery available
Added
Price Each
£620.21
(exc. VAT)
£744.25
(inc. VAT)
Units | Per unit |
1 + | £620.21 |
- RS Stock No.:
- 111-6773
- Mfr. Part No.:
- PicoScope 2208B
- Brand:
- Pico Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PicoScope 2208B 2-channel 100 MHz PC Oscilloscope
PicoScope 2208B is a 100 MHz 2-channel oscilloscope which features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The 2208B has a maximum sampling rate of 1 GS/s, buffer memory of 128 Msamples and 1 MHz AWG signal generator. Fifteen automatic measurements are available in scope mode and another eleven in spectrum mode. Serial decoding is a standard PicoScope feature and includes SPI, I2C, FlexRay, CANbus, LINbus and ARINC. The 2208B offers excellent waveform visualisation and measurement, as well as fast waveform update rates. It delivers the performance needed for advanced analysis of waveforms, including serial decoding and frequency plots. The PicoScope 2208B takes advantage of the computing, display and communication power of an attached laptop or desktop PC – now incorporating pinch, zoom and drag capabilities.
Features and Benefits
Powerful, portable, compact
2 analog channels
100 MHz bandwidth
Built-in arbitrary waveform generator
1 GS/s, 128 MS buffer
USB connected and powered
Serial decoding/FFT advanced waveform analysis included
Excellent signal integrity
Dimensions 130 x 104 x 18.8 mm
Weight <200 g
2 analog channels
100 MHz bandwidth
Built-in arbitrary waveform generator
1 GS/s, 128 MS buffer
USB connected and powered
Serial decoding/FFT advanced waveform analysis included
Excellent signal integrity
Dimensions 130 x 104 x 18.8 mm
Weight <200 g
Areas of Application
Design
Test
Education
Service
Monitoring
Fault-finding
Repair
Test
Education
Service
Monitoring
Fault-finding
Repair
Note
Software included: PicoScope 6 for Microsoft Windows 7, 8 (not Windows RT) and 10; 32-bit and 64-bit SDK for Windows 7, 8 (not Windows RT) and 10; 32-bit and 64-bit Example programs (C, Microsoft Excel VBA, LabVIEW). Software freely available for download from www.picotech.com: PicoScope 6 (beta) for Linux and OS X; SDK (beta) for Linux and OS X. Languages supported: Simplified Chinese; Czech; Danish; Dutch; English; French; German; Greek; Hungarian; Italian; Japanese; Korean; Norwegian; Polish; Portuguese; Romanian; Russian; Spanish; Swedish; Turkish. Extra and/or replacement probes, cable and test clips are available separately.
Standards
EN 61010-1:2010
Supplied with
USB 2.0 cable, passive probes (x2), quick start guide, software and reference CD
Pico PC Based Instruments
Specifications
Attribute | Value |
---|---|
Number of Analogue Channels | 2 |
Digital/Analogue | Analogue |
Bandwidth | 100MHz |
Oscilloscope Type | PC Based |
Series | PicoScope 2000 |
Interface | CAN, IIC, LIN, RS232, SPI, UART, USB |
Power Source | USB |
Minimum Vertical Sensitivity | 4mV/div |
Maximum Vertical Sensitivity | 4V/div |
Minimum Time Base | 1ns/div |
Sample Rate Random | 1 Gsps |
Dimensions | 130 x 104 x 18.8mm |
Record Length | 10000M points/ch |
Vertical Resolution | 8 bit |
Maximum Time Base | 5000s/div |
Weight | <200g |
Rise Time | 3.5ns |
Related links
- Pico Technology 2208B PicoScope 2000 Series Analogue PC Based...
- Pico Technology 5243D PicoScope 5000D Series Analogue PC Based...
- Pico Technology 2408B PicoScope 2000 Series Analogue PC Based...
- Pico Technology 2208B PicoScope 2000 Series Analogue PC Based...
- Pico Technology PQ008 PicoScope 2000 Series Digital PC Based...
- Pico Technology PQ011 PicoScope 2000 Series Digital PC Based...
- Pico Technology PQ009 PicoScope 2000 Series Digital PC Based...
- Pico Technology 3205D PicoScope 3000 Series Analogue PC Based...